Surface mount resistor network featuring 28 isolated resistors with a 470 Ohm resistance and 2% tolerance. This dual terminator circuit is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it has a DC rated voltage of 50V and a power per element of 1.28W.
Bourns 4816P-T03-331/471 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 1.28W |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T03-331/471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.