Resistor Networks & Arrays 24ohm 1% 16Pin
Bourns 4816T-1-24R0FB technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Power Per Element | 100mW |
| Resistance | 24R |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816T-1-24R0FB to view detailed technical specifications.
No datasheet is available for this part.