The 4818P-T03-221/331 is a 32-resistor THICK FILM network from Bourns, featuring a molded package with a depth of 7.62mm and length of 12.45mm. It operates within a temperature range of -55°C to 125°C and has a tolerance of 2%. The resistors are packaged in rail/Tube packaging and have a terminal pitch of 1.27mm with gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4818P-T03-221/331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Depth | 7.62mm |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 40Non-Stock |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4818P-T03-221/331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.