
The 4820P-001-103LF is a 10kR 2% isolated SMD/SMT resistor from Bourns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This resistor is available in quantities of 2000 per tape and reel. It has a power per element rating of 1.6W.
Sign in to ask questions about the Bourns 4820P-001-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4820P-001-103LF technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.6W |
| Resistance | 10kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4820P-001-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.