The Bourns 4820P-2-105F is a bussed resistor network with 19 elements, each with a resistance of 1MR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The resistor network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Bourns 4820P-2-105F technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.085inch |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.