
The 4820P-2-331 is a 19-element bussed resistor network from Bourns, featuring a resistance of 330 ohms and a tolerance of 2%. This surface-mount device is packaged in a SOIC format and has a maximum operating temperature of 125°C. The resistor network is not RoHS compliant, and it is available in quantities of 2000 units per reel. The device measures 0.54 inches in length, 0.22 inches in width, and 0.085 inches in height, with a lead pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |