The 4820P-2-471LF is a 19-element bussed resistor network from Bourns, featuring a resistance of 470 ohms and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The resistor network operates over a temperature range of -55°C to 125°C and has a power per element rating of 80mW. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Bourns 4820P-2-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4820P-2-471LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-2-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.