The 4820P-T01-102LF is a 10-element isolated resistor network from Bourns, featuring a 1kR resistance value with a 2% tolerance. It is packaged in a surface-mount SOIC package, measuring 0.085inch in height and 0.54inch in length. The network is designed to operate over a temperature range of -55°C to 125°C, with a maximum power per element of 160mW. The resistors are plated with tin and have a gull wing termination style. The 4820P-T01-102LF is RoHS compliant and available in a rail/Tube packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.085inch |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |