
The 4820P-T01-152 is a 10-element isolated resistor network from Bourns, featuring a 1.5kR resistance value and 2% tolerance. This SOIC-packaged component operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The resistor network is not RoHS compliant, and each element has a power rating of 160mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4820P-T01-152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4820P-T01-152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.