This isolated resistor network features a 10-element configuration with a resistance value of 2.2kR. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a molded case with a lead pitch of 1.27mm and a terminal pitch of 1.27mm. The resistors are plated with tin and have a tolerance of 2%. The network is RoHS compliant and is available in a rail/Tube packaging format with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4820P-T01-222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 13.72mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T01-222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.