The 4820P-T01-471LF is a 10-element isolated resistor network from Bourns, featuring a 470-ohm resistance value with a 2% tolerance. It is packaged in a surface-mount SOIC package with a 1.27mm lead pitch and 0.085inch height. The network is designed to operate over a temperature range of -55°C to 125°C and is RoHS compliant. Each element has a power rating of 160mW and is plated with tin. The resistors are packaged in a rail/ tube format with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4820P-T01-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T01-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.