The 4820P-T03-331/471 is a dual terminator resistor network from Bourns, featuring 36 resistors with 2% tolerance. It is packaged in a molded case with a terminal pitch of 1.27mm and a termination style of gull wing. The network operates over a temperature range of -55°C to 125°C and is available in rail or tube packaging. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4820P-T03-331/471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Length | 13.72mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4820P-T03-331/471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.