Adjustable RF molded, unshielded wirewound inductor with a radial package. Features a wide inductance range from 41nH to 50nH, operating at 80MHz with Q-factors of 80/136. Designed for through-hole mounting with a 0.276-inch lead pitch, 0.4-inch length, and 0.4-inch width. Component height is 0.562 inches, supplied in bulk packaging with 1500 units per package.
Bourns 4901 technical specifications.
| Package/Case | Radial |
| Height | 0.562inch |
| Inductance | 41nH |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4900 |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.