Inductor Adjustable RF Molded/Unshielded Wirewound 0.041uH to 0.05uH 80MHz 80/136Q-Factor RDL
Bourns 4901-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Manufacturer Series | 4900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 4901-RC to view detailed technical specifications.
No datasheet is available for this part.