This radial inductor features a 37nH inductance value and a Q factor of 80. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a bulk packaging option with 300 units per package. It is not RoHS compliant and is not a military standard component.
Sign in to ask questions about the Bourns 4901-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4901-S technical specifications.
| Package/Case | Radial |
| Depth | 10.16mm |
| Height | 0.562inch |
| Inductance | 37nH |
| Lead Pitch | 0.276inch |
| Lead/Base Style | Radial |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Q Factor | 80 |
| RoHS Compliant | No |
| Series | 4900 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 80MHz |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4901-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.