Adjustable RF molded, unshielded wirewound inductor with a radial package. Features a wide inductance range from 0.103µH to 0.152µH, tested at 75MHz. Operating temperature range spans -55°C to 105°C. Mounts via through-hole with a 0.276-inch lead pitch. This component has a Q-factor of 75 at 75MHz and a 0.4-inch by 0.4-inch footprint.
Sign in to ask questions about the Bourns 4903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4903 technical specifications.
| Package/Case | Radial |
| Height | 0.562inch |
| Inductance | 103nH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Q Factor | 75 |
| RoHS Compliant | No |
| Series | 4900 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 75MHz |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.