The Bourns 4907-S fixed inductor is a through-hole component with a radial package and shielding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a Q factor of 45 and an inductance of 226nH. It is available in a bulk packaging with 300 units per package.
Sign in to ask questions about the Bourns 4907-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4907-S technical specifications.
| Package/Case | Radial |
| Height | 0.562inch |
| Inductance | 226nH |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Series | 4900 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 45MHz |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4907-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.