The Bourns 4908-RC is a fixed inductor with a height of 0.562inch and a lead pitch of 0.276inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a Q factor of 89. It is available in a package quantity of 300 and is suitable for use in applications where a through-hole termination is required.
Bourns 4908-RC technical specifications.
| Height | 0.562inch |
| Inductance | 600nH |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Q Factor | 89 |
| RoHS Compliant | Yes |
| Series | 4900 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 45MHz |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.