The Bourns 4909-S is a radial through-hole fixed inductor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a package quantity of 300 units per package and is packaged in bulk. The inductor has a Q factor of 45 and an inductance of 296nH. It is not RoHS compliant and has a test frequency of 45MHz.
Sign in to ask questions about the Bourns 4909-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4909-S technical specifications.
| Package/Case | Radial |
| Height | 0.562inch |
| Inductance | 296nH |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Series | 4900 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 45MHz |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4909-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.