
The 4B04B-524-400 is a 2W power strip with a resistance of 40R and a tolerance of 2%. It is a through hole mounted, isolated power strip with a package quantity of 32. The strip has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in power distribution applications.
Bourns 4B04B-524-400 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 32 |
| Power Per Element | 2W |
| Resistance | 40R |
| Series | 4B |
| Terminal Pitch | 7.62mm |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.