Bourns 4B06B-540-095/095 technical specifications.
| Package/Case | SOIC |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4B06B-540-095/095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.