Sign in to ask questions about the Bourns 4B06B-540-125/219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4B06B-540-125/219 technical specifications.
| Package/Case | Module |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4B06B-540-125/219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.