Unidirectional silicon transient voltage suppressor diode designed for voltage protection. Features a peak reverse voltage of 17V, with a minimum breakdown voltage of 18.9V and a maximum breakdown voltage of 20.9V. Offers a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 6.5W. Operates across a temperature range of -55°C to 150°C. This dual-terminal component is housed in a DO-214AB package.
Bourns 5.0SMDJ17A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.