Bidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation, 33V standoff voltage, and 6.5W power dissipation. Features a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 40.6V. This single-element silicon diode is housed in a DO-214AB (SMC) package with two terminals. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Bourns 5.0SMDJ33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5.0SMDJ33CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.