Unidirectional transient voltage suppressor diode, 5000W peak reverse power dissipation, 48V repetitive peak reverse voltage. Features a minimum breakdown voltage of 53.3V and a maximum breakdown voltage of 58.9V. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 6.5W. This single-element silicon diode is housed in a DO-214AB (SMC) package with two terminals.
Bourns 5.0SMDJ48A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.