1k Ohm linear taper potentiometer with 500mW power dissipation and 20% tolerance. Features a conductive plastic resistor element and tin contact plating. Designed for panel or through-hole mounting with a single gang and single turn. Operating temperature range from 1°C to 125°C.
Sign in to ask questions about the Bourns 51AAA-B24-B10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 51AAA-B24-B10L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B24-B10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.