
Logarithmic taper potentiometer with 1k Ohm resistance and 20% tolerance. Features a conductive plastic resistor type and pin termination, suitable for panel or through-hole mounting. Rated for 0.25W maximum power dissipation and operates within a temperature range of 1°C to 125°C. Includes a 0.25-inch diameter actuator with a 0.75-inch length.
Sign in to ask questions about the Bourns 51AAA-B24-D10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 51AAA-B24-D10L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B24-D10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.