The 51 Series Cermet Potentiometer is a linear taper, variable resistor with a resistance of 10kR and a tolerance of 10%. It has a pin termination and is packaged in bulk. The potentiometer has a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It is RoHS compliant and has a weight of 0.194007oz.
Bourns 51AAA-C28-A15L technical specifications.
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 16.51mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-C28-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.