
Cermet rotary potentiometer, 10 kOhm resistance with 10% tolerance, featuring a linear taper and 1 turn. Rated for 1W power dissipation and 350V AC/DC, this general-purpose potentiometer operates from -40°C to 125°C. Mounting is via panel with through-hole termination. Dimensions are 31.12mm length, 12.5mm width, and 8.89mm height.
Bourns 51AAD-B28-A15L technical specifications.
| Depth | 12.5mm |
| Height | 8.89mm |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 5.5g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAD-B28-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
