
Rotary potentiometer featuring conductive plastic technology and a logarithmic taper. This 10 kΩ, 1-turn potentiometer offers a 20% resistance tolerance and 5% linearity. Designed for panel mounting with through-hole termination, it has a maximum power dissipation of 250 mW and a voltage rating of 350V AC. Operating temperature range is 1°C to 125°C.
Bourns 51AAD-B28-D15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAD-B28-D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
