Bourns 51AAD-B28-E18 is a linear conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 50kR and a tolerance of 10%. The resistor has a single turn and is terminated with a pin. It is suitable for use in a variety of applications within the general category.
Checking distributor stock and pricing after the page loads.
Bourns 51AAD-B28-E18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |