This 250kΩ cermet linear variable resistor features a 1-turn configuration with a 10% tolerance and pin termination. It operates within a temperature range of 1°C to 125°C. The resistor is a single gang device with a weight of 0.194007oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 51AAD-C20-A22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 51AAD-C20-A22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51AAD-C20-A22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.