
Bourns 51CAA-E16-B15 is a linear conductive plastic variable resistor with a resistance of 10kR and a tolerance of 20%. It operates over a temperature range of 1°C to 125°C. The resistor has a single turn and is terminated with a pin. It is a single-gang variable resistor.
Bourns 51CAA-E16-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
