The 51CAA-E24-B15 is a conductive plastic variable resistor with a linear taper and pin termination from Bourns. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The resistor is a single gang with one turn and a tolerance of 20%. It has a resistance of 10kR.
Bourns 51CAA-E24-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
No datasheet is available for this part.