
1k Ohm linear taper potentiometer with 10% tolerance, featuring a cermet resistive element and a single gang, single turn design. This panel mount, through-hole component offers a 1W maximum power dissipation and operates within a temperature range of 1°C to 125°C. The actuator measures 0.125 inches in diameter and 0.75 inches in length, with overall dimensions of 27.94mm L x 12.5mm H x 12.5mm D. RoHS compliant and suitable for general applications.
Bourns 51CAD-E24-A10L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 27.94mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E24-A10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
