
Cermet potentiometer with 1W power dissipation and 100kΩ resistance, featuring a 10% tolerance and 5% linearity. This single-turn, panel-mount component utilizes through-hole termination with tin contact plating and operates within a temperature range of 1°C to 125°C. It offers a 500V voltage rating and a square, 12.5mm form factor, with a depth of 12.5mm and height of 13.25mm. The RoHS compliant design ensures environmental adherence.
Bourns 51CAD-E24-A20L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 27.94mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E24-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.