Conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, 0.5W power dissipation, and 5% linearity. Mounts via panel or through-hole bushing with a 0.125-inch diameter actuator. Operates from 1°C to 125°C with a temperature coefficient of +/-1000ppm/°C. RoHS compliant and lead-free.
Bourns 51CAD-E24-B15L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E24-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
