This conductive plastic variable resistor features a logarithmic taper and a resistance of 100kR with a tolerance of 20%. It has a maximum power dissipation of 250mW and operates within a temperature range of 1°C to 125°C. The resistor is packaged in bulk and is RoHS compliant. It is designed for panel mount applications and has a package quantity of 45 units.
Checking distributor stock and pricing after the page loads.
Bourns 51CAD-E24-D20L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |