
Cermet potentiometer with 1kΩ resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Panel mountable with a 0.125-inch diameter shaft, utilizing through-hole and bushing termination. Rated for 1W maximum power dissipation and operates within a temperature range of 1°C to 125°C. Tin contact plating and lead-free construction ensure reliability.
Sign in to ask questions about the Bourns 51CAD-E28-A10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 51CAD-E28-A10L technical specifications.
| Contact Plating | Tin |
| Depth | 13.25mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E28-A10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
