
Cermet potentiometer, 1W power dissipation, 5kΩ resistance with 10% tolerance. Features a linear taper, 5% linearity, and a single turn design. Operates within a temperature range of 1°C to 125°C, with a temperature coefficient of ±150ppm/°C. Mounts via panel bushing with through-hole termination, offering a 12.5mm square body. RoHS compliant.
Bourns 51CAD-E28-A13L technical specifications.
| Depth | 12.5mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E28-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
