
10kR cermet potentiometer featuring a linear taper and 10% tolerance. This single-turn, general-purpose variable resistor offers 1W maximum power dissipation and operates within a -1°C to 125°C temperature range. Designed for panel mounting with a through-hole bushing termination, it has an actuator diameter of 0.125 inches and a length of 0.875 inches. The component is sealed, RoHS compliant, and utilizes tin contact plating.
Sign in to ask questions about the Bourns 51CAD-E28-A15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 51CAD-E28-A15L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E28-A15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
