
Cermet potentiometer with 100kR resistance and 10% tolerance. Features a 1W power dissipation rating and linear taper. Panel mountable via a bushing with through-hole termination. Operating temperature range from 1°C to 125°C. Actuator measures 0.125-inch diameter and 0.875-inch length.
Bourns 51CAD-E28-A20L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E28-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
