The 51CAL-E12-A12 is a single-turn cermet variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It has a resistance of 2.5kΩ and a tolerance of 10%. The resistor is available in a package quantity of 10 and features a linear taper. It is suitable for use in applications where a variable resistance is required.
Bourns 51CAL-E12-A12 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.