The 51CAL-E16-A08 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 500R and a tolerance of 10%. The resistor is a cermet type with a linear taper and is terminated with a pin. It is available in a quantity of 10.
Bourns 51CAL-E16-A08 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 500R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CAL-E16-A08 to view detailed technical specifications.
No datasheet is available for this part.