
Potentiometers 1/2 250K 20% Square Sealed
Checking distributor stock and pricing after the page loads.
Bourns 51CAN-D20-G22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Conductive Plastic |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
No datasheet is available for this part.