
The Bourns 51CED-D16-E18 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 50kR and a tolerance of 10%. The resistor is constructed with conductive plastic and has a linear taper. It is packaged in a quantity of 10 and is terminated with a pin.
Bourns 51CED-D16-E18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CED-D16-E18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.