
The 51CED-E24-E18 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It has a resistance of 50kR and a tolerance of 10%. The resistor is a conductive plastic type with a linear taper and is terminated with a pin. It is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Bourns 51CED-E24-E18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
