
This 1-turn, linear taper potentiometer features a 5kR resistance value with a 10% tolerance, utilizing CERMET technology for reliable performance. Designed for panel mounting with through-hole termination, it offers a 1W maximum power dissipation and operates within a temperature range of 1°C to 125°C. The actuator measures 0.236 inches in diameter and 0.984 inches in length, with tin contact plating. This sealed unit is RoHS compliant and suitable for general applications.
Bourns 51RAA-R25-A13L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 33.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51RAA-R25-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
