The Bourns 51RAA-R25-D20L is a logarithmic potentiometer with a resistance of 100kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is designed for panel mount applications. The potentiometer is constructed using conductive plastic technology and is available in bulk packaging. It operates over a temperature range of 1°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |