
The 51RAA-R25-E18 is a conductive plastic variable resistor with a resistance of 50kR and a tolerance of 10%. It has a linear taper and is available in quantities of 10. The resistor operates within a temperature range of 1°C to 125°C. It is a passive component and a type of variable resistor.
Checking distributor stock and pricing after the page loads.
Bourns 51RAA-R25-E18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |